Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC24HJ256GP610A-I/PF

Microchip Technology

MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
Search Keywords: PIC24HJ256GP610AIPF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24HJ256GP610A-I/PF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Number of Programmable I/Os:
    85
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    256 KB
  • RAM Size:
    16 KB
  • ADC Resolution:
    12/12 bit
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 581
Can Ship immediately
Manufacturer Stock:
1,800 can ship
Minimum Order:
5
7 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
5
$10.07
25
$9.19
90
$8.62
180
$8.20
270
$8.11
540
$8.03
1,080 +
$7.95
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
0
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5