Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC79110-4.2YML-TR

Microchip Technology

Linear Battery Charger Li-Ion 1200mA 4.2V 10-Pin DFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Linear Battery Charger Li-Ion 1200mA 4.2V 10-Pin DFN EP T/R
Search Keywords: MIC7911042YMLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC79110-4.2YML-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Output Current:
    1200(Max) mA
  • Maximum Supply Current:
    N/A
  • Dimension:
    3 x 3 x 0.851206mm(Max)mm
  • Minimum Operating Supply Voltage:
    2.5 V
  • Operating Temperature:
    -40 to 125 °C
  • Battery Type:
    Li-Ion1205
  • Maximum Power Dissipation:
    N/A
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    16 V
  • Family:
    MIC79110-4.2
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1250
7 Weeks can ship 1/9/25
Backorder
Qty
Unit Price
1,250
$7.48
2,500
$3.82
3,750
$2.60
5,000 +
$2.55
Click for Quote
Log in to unlock special pricing