Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W T/R
Search Keywords: MIC4469YWMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4469YWM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Driver Configuration:
    Inverting,Non-Inverting
  • Driver Type:
    Low Side
  • Dimension:
    10.39(Max) x 7.65(Max) x 2.39(Max) mm
  • Absolute Propagation Delay Time:
    100 ns
  • Bridge Type:
    H Bridge
  • Family:
    MIC4469
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
100
8 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
100
$3.869
250
$3.812
500
$3.737
1,000
$3.699
3,000
$3.662
5,000
$3.626
8,000 +
$3.589
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
517
Minimum Order:
47