Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 6A 1-OUT Low Side Inv 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 6A 1-OUT Low Side Inv 8-Pin PDIP Tube
Search Keywords: MIC4429YN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4429YN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Bridge Type:
    N/A
  • Dimension:
    9.53 x 6.35 x 3.81(Max) mm
  • Driver Type:
    Low Side
  • Driver Configuration:
    Inverting
  • Absolute Propagation Delay Time:
    100 ns
  • Family:
    MIC4429
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
8,950 can ship
Minimum Order:
50
Order Increment:
50
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
50
$1.31
250
$1.21
500
$1.19
1,000
$1.13
2,500
$1.09
5,000
$1.07
7,500 +
$1.05
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5