Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Hi Side Single 5.5V 0.1A to 1.5A 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Hi Side Single 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
Search Keywords: MIC2548A2YMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2548A-2YMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Input Voltage:
    5.5 V
  • Enable Logic:
    Active Low15301
  • Maximum Power Dissipation:
    N/A
  • Current Limit:
    0.1 to 1.5 A
  • Dimension:
    3 x 3 x 0.9215300mmmm
  • Family:
    MIC2548A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
6,700 can ship
Minimum Order:
100
Order Increment:
100
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
100
$0.5672
300
$0.5205
1,000
$0.5127
2,500
$0.4872
5,000
$0.4799
7,500
$0.4691
10,000
$0.4621
15,000 +
$0.4552
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
2,500