Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Op Amp Quad GP R-R O/P 5.5V Automotive 14-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Quad GP R-R O/P 5.5V Automotive 14-Pin SOIC N Tube
Search Keywords: MCP664ESL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP664-E/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Input Offset Current:
    0.00001(Typ)@5.5V uA
  • Family:
    MCP664
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Bias Current:
    0.005@5.5V@125C uA
  • Maximum Input Offset Voltage:
    8@5.5V mV
  • Dimension:
    8.65 x 3.9 x 1.25(Min) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1,482 can ship
Minimum Order:
57
Order Increment:
57
5 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
57
$1.96
114
$1.90
285
$1.83
513
$1.80
1,026
$1.72
2,508
$1.69
5,016
$1.66
7,524 +
$1.64
Click for Quote
Log in to unlock special pricing