Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP4332-502E/ST

Microchip Technology

Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4332502EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4332-502E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Maximum Supply Current:
    0.55(Typ) mA
  • Maximum Single Supply Voltage:
    5.5 V
  • Digital Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
  • Family:
    MCP4332
  • Memory Type:
    Volatile4720
  • Minimum Single Supply Voltage:
    1.8 V
  • Dimension:
    5 x 4.4 x 14713mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
96
Order Increment:
96
18 Weeks can ship 3/31/25
Backorder
Qty
Unit Price
96
$1.41
192
$1.36
576
$1.29
1,056
$1.22
2,592
$1.20
5,088 +
$1.19
Click for Quote
Log in to unlock special pricing