Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP1316T-24MI/OT

Microchip Technology

Processor Supervisor 2.4V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.4V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1316T24MIOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1316T-24MI/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Power Dissipation:
    240 mW
  • Maximum Reset Active Time:
    2240 ms
  • Maximum Operating Supply Voltage:
    5.5 V
  • Manual Reset:
    Yes
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Maximum Reset Threshold Voltage:
    2.436 V
  • Battery Backup Switching:
    No
  • Family:
    MCP1316
  • Chip Enable Signals:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
750
5 Weeks can ship 12/26/24
Backorder
Qty
Unit Price
750
$1.404
1,500
$0.864
2,250
$0.684
3,000 +
$0.670
Click for Quote
Log in to unlock special pricing