Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

DSC6011ME2A-025.0000

Microchip Technology

Oscillator MEMS 25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD Bag
Search Keywords: DSC6011ME2A0250000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC6011ME2A-025.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Minimum Operating Supply Voltage:
    1.71 V
  • Mounting:
    Surface Mount
  • Maximum Symmetry:
    55 %
  • Dimension:
    2 x 1.6 x 0.828798mmmm
  • Operating Temperature:
    -20 to 70 °C
  • Family:
    N/A
  • Frequency Stability:
    ±25 ppm
  • Maximum Operating Supply Voltage:
    3.63 V
  • Load Capacitance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
200
Order Increment:
100
6 Weeks can ship 1/2/25
Backorder
Qty
Unit Price
200
$1.340
400
$1.005
600
$0.938
800 +
$0.919
Click for Quote
Log in to unlock special pricing