Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DSC6001HE1A-000.0000T

Microchip Technology

Oscillator MEMS 1MHz to 80MHz ±50ppm (Stability) CMOS 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 1MHz to 80MHz ±50ppm (Stability) CMOS 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD T/R
Search Keywords: DSC6001HE1A0000000T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC6001HE1A-000.0000T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Operating Supply Voltage:
    3.63 V
  • Frequency Stability:
    ±50 ppm
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -20 to 70 °C
  • Family:
    N/A
  • Minimum Operating Supply Voltage:
    1.71 V
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Maximum Symmetry:
    N/A
  • Load Capacitance:
    N/A
  • Dimension:
    1.6 x 1.2 x 0.828798mmmm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
DSC6001HA3B-PROGT
DSC6001HA3B-PROGT
VIEW PRODUCT