Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Trans MOSFET N-CH Si 600V 60A 3-Pin(3+Tab) TO-264 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH Si 600V 60A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT56M60L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT56M60L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    APT56M60L
  • Maximum Drain Source Resistance:
    110@10V mOhm
  • Configuration:
    Single9080
  • Category:
    Power MOSFET9077
  • Material:
    Si9083
  • Channel Mode:
    Enhancement9078
  • Dimension:
    20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
  • Channel Type:
    N9079
  • Maximum Continuous Drain Current:
    60 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
26 Weeks can ship 5/22/25
Backorder
Qty
Unit Price
1
$15.15
10
$13.92
25
$13.55
50
$13.21
100
$12.72
250
$12.53
500 +
$12.34
Click for Quote
Log in to unlock special pricing