Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans MOSFET N-CH 500V 88A 4-Pin SOT-227 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 500V 88A 4-Pin SOT-227 Tube
Search Keywords: APT50M38JLL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT50M38JLL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Channel Mode:
    Enhancement9078
  • Maximum Continuous Drain Current:
    88 A
  • Category:
    Power MOSFET9077
  • Channel Type:
    N9079
  • Maximum Drain Source Resistance:
    38@10V mOhm
  • Configuration:
    Single Dual Source9080
  • Family:
    APT50M38JLL
  • Material:
    N/A
  • Dimension:
    38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
26 Weeks can ship 5/22/25
ADD TO CART
Qty
Unit Price
1
$76.42
5
$75.27
10
$74.14
25
$73.03
50 +
$67.87
Click for Quote
Log in to unlock special pricing