Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans MOSFET N-CH 600V 49A 3-Pin(3+Tab) TO-264 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 600V 49A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APL602LG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APL602LG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Channel Type:
    N9079
  • Dimension:
    20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
  • Family:
    APL602L
  • Maximum Drain Source Resistance:
    125@12V mOhm
  • Material:
    N/A
  • Category:
    Power MOSFET9077
  • Maximum Continuous Drain Current:
    49 A
  • Configuration:
    Single9080
  • Channel Mode:
    Enhancement9078
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
7
26 Weeks can ship 5/23/25
Backorder
Qty
Unit Price
7
$67.50
13
$54.52
19
$52.22
25 +
$51.18
Click for Quote
Log in to unlock special pricing