Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Clock MUX/Fanout Buffer - 8 Out 2 In - 32-Pin QFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Clock MUX/Fanout Buffer - 8 Out 2 In - 32-Pin QFN EP - Tape&Reel
Search Keywords: SY89837UMGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY89837UMG-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Dimension:
    5 x 5 x 0.85(Max) mm
  • Maximum Data Rate:
    N/A
  • Fanout:
    1:8
  • Maximum Duty Cycle:
    N/A
  • Input Signal Type:
    Differential
  • Input Logic Level:
    CML,LVDS,PECL
  • Absolute Propagation Delay Time:
    0.975 ns
  • Configuration:
    1 x 2:1
  • Family:
    SY89837
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
21 Weeks can ship 12/23/24
Backorder
Qty
Unit Price
250
€21.506
500
€11.351
750
€7.807
1,000 +
€7.653
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
30