Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC6315-29D4UY-TR

Microchip Technology

Processor Supervisor 2.93V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.93V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: MIC631529D4UYTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC6315-29D4UY-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Battery Backup Switching:
    No
  • Maximum Power Dissipation:
    320 mW
  • Manual Reset:
    Yes
  • Maximum Reset Active Time:
    2500 ms
  • Dimension:
    2.92 x 1.3 x 1.02(Max) mm
  • Chip Enable Signals:
    No
  • Family:
    MIC6315
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Reset Threshold Voltage:
    3 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Manufacturer Stock:
48,000 can ship
Minimum Order:
3000
Order Increment:
3000
4 Weeks can ship 8/29/24
ADD TO CART
Qty
Unit Price
3,000
€0.2842
6,000
€0.2767
9,000
€0.2725
12,000
€0.2684
15,000
€0.2644
27,000
€0.2605
51,000 +
€0.2566
Click for Quote
Log in to unlock special pricing