Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 1.2A 4-OUT Low Side H Brdg Inv 16-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 1.2A 4-OUT Low Side H Brdg Inv 16-Pin SOIC W Tube
Search Keywords: MIC4467YWM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4467YWM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Family:
    MIC4467
  • Driver Type:
    Low Side
  • Driver Configuration:
    Inverting
  • Absolute Propagation Delay Time:
    100 ns
  • Bridge Type:
    H Bridge
  • Dimension:
    10.39(Max) x 7.65(Max) x 2.39(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Ships today, if you order in
Manufacturer Stock:
1,739 can ship
Minimum Order:
47
Order Increment:
47
12 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
47
$2.63
94
$2.56
282
$2.44
517
$2.40
1,034
$2.33
2,538
$2.29
5,029
$2.26
7,520 +
$2.22
Click for Quote
Log in to unlock special pricing