Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Single pole, terminal block

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Single pole, terminal block
Search Keywords: 360383
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Metz Connect
  • Part No:
    360383
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    N/A
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    15 A
  • Wire Size:
    14-26 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Minimum Order:
50
ADD TO CART
Qty
Unit Price
50
$0.3746
500
$0.3082
1,000
$0.3036
2,500
$0.2835
5,000
$0.2659
7,500
$0.2591
10,000
$0.2455
15,000 +
$0.2261
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
360273
360273
VIEW PRODUCT
Single terminal block M2.6