Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pin Header - Type 382 - 9 pole - Pitch 3.81mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pin Header - Type 382 - 9 pole - Pitch 3.81mm
Search Keywords: 31382109
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Metz Connect
  • Part No:
    31382109
  • Alias/AKA:
    PT09409HBBN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.81 mm
  • Number of Contacts:
    9
  • Termination Method:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 159
Ships today, if you order in
Minimum Order:
25
7 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
25
$1.63
100
$1.38
250
$1.34
500
$1.29
1,000
$1.23
2,500
$1.19
5,000
$1.10
7,500 +
$1.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5