Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KSK-1A85-2530

Standex Electronics

Reed Switch, 1 Form A, SPST-NO, 21mm AT 2530

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Reed Switch, 1 Form A, SPST-NO, 21mm AT 2530
Search Keywords: KSK1A852530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    KSK-1A85-2530
  • Alias/AKA:
    2118502530
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    25 to 30 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    1000 V
  • Maximum DC Voltage Rating:
    1000 V
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -40 to 130 °C
  • Terminal Type:
    Axial Leads
  • Dimension:
    55.5 x 2.75 mm
  • Glass Length:
    21 mm
  • Contact Material:
    Rhodium
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.