Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TS-1000-248B

Mean Well

MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certif ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certification in 1994. MEAN WELL product lines include AC/DC switching power supplies, DC/DC converters, DC/AC inverters and battery chargers.
Search Keywords: TS1000248B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    TS-1000-248B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    48 VDC
  • Input Voltage Range:
    42 to 60 VDC
  • Input Connection Type:
    Hardwired
  • Typical Output Voltage:
    200/220/230/240 VAC
  • Continuous Output Power:
    1000 W
  • Surge Output Power:
    2000 W
  • Output Connection Type:
    CEE-7
  • Output Frequency:
    50/60 Hz
  • Output Wave Form:
    True Sine Wave
  • AC Output Voltage Regulation:
    3 %
  • Dimension:
    345 x 184 x 70 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
NTS-1200-248EU
NTS-1200-248EU
VIEW PRODUCT