Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SPR01O-12

Mean Well

Module DC-DC 48VIN 1-OUT 12V 0.084A 1W 4-Pin SIP

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 48VIN 1-OUT 12V 0.084A 1W 4-Pin SIP
Search Keywords: SPR01O12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    SPR01O-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    SPR01O-12
  • Dimension:
    19.6 x 7.1 x 10.14 mm
  • Input Voltage:
    52.8 V
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
SPRN01O-12
SPRN01O-12
VIEW PRODUCT
Isolated DC/DC Converters - Through Hole 1W 48Vin 12Vout 0-84mA
CUSTOMERS ALSO BOUGHT
5