Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NEL-200-4.2

Mean Well

AC/DC Power Supply - 1 Output - 4.2V@40A - 168W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - 4.2V@40A - 168W
Search Keywords: NEL20042
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    NEL-200-4.2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Type:
    Switching,Regulated
  • Style:
    Enclosed
  • AC Input Voltage:
    180 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    4.2 V
  • Maximum Output Current:
    40 A
  • Maximum Output Power:
    168 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    215 x 115 x 30 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$157.99
3
$54.43
5 +
$51.59
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
LRS-200-4.2
LRS-200-4.2
VIEW PRODUCT
AC/DC Power Supply - 1 Output - 4.2V@40A - 168W