Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MP1K0-2E2HEHS-FLDM

MEAN WELL

Modular Power Supply. Contact us for custom configuration.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/30/2024
Packaging
Certificate of Compliance Guarantee
Description +
Modular Power Supply. Contact us for custom configuration.
Search Keywords: MP1K02E2HEHSFLDM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    MP1K0-2E2HEHS-FLDM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Type:
    Switching,Reg.,Config-Modular
  • Style:
    Enclosed
  • AC Input Voltage:
    85 to 264 V
  • Number of Outputs:
    5
  • Output Voltage:
    Not Spec'd
  • Maximum Output Current:
    Not Spec'd
  • Maximum Output Power:
    1000 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    278+28(Max) x 177.8 x 63.5 mm
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 12/30/2024

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
16 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1 +
$1,063.28
Click for Quote
Log in to unlock special pricing