Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MDS20B-12

MEAN WELL

20W DC-DC Medical Converter PCB mount - Wide Input 18-36VDC - Single Output 12VDC at 1.67A - DIP Through hole package - 2xMOPP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
20W DC-DC Medical Converter PCB mount - Wide Input 18-36VDC - Single Output 12VDC at 1.67A - DIP Through hole package - 2xMOPP
Search Keywords: MDS20B12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    MDS20B-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    18 to 36 V
  • Number of Outputs:
    14397
  • Output Voltage:
    12 V
  • Output Current:
    1.67 A
  • Output Power:
    20 W
  • Mounting:
    Through Hole
  • Type:
    Step Down4409
  • Dimension:
    25.4 x 50.8 x 124388mmmm
  • Output Type:
    Fixed4399
  • Family:
    MDS20
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 12/2/24
17 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
1
$62.88
10
$40.02
20
$39.09
50 +
$37.57
Click for Quote
Log in to unlock special pricing