Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDD-1000HW

Mean Well

- Const Curr - Not Spec'd - Fixed: 1,000mA - Dim: 52 Vdc @ PWM --

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
- Const Curr - Not Spec'd - Fixed: 1,000mA - Dim: 52 Vdc @ PWM --
Search Keywords: LDD1000HW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    LDD-1000HW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    Tw
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    DC/DC
  • Style:
    Module
  • Type:
    Constant Current
  • Output Type:
    Fixed, Dimmable
  • Dimming:
    PWM
  • Maximum Output Power:
    Not Spec'd
  • Output Voltage Range:
    2.0 to 52.0 Vdc
  • Maximum Output Current:
    1,000 mA (1.0 A)
  • Minimum AC Input Voltage:
    Not App
  • Maximum AC Input Voltage:
    Not App
  • Minimum DC Input Voltage:
    9
  • Maximum DC Input Voltage:
    56
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 85 °C
  • Safety Agency Approvals:
    CE
  • IEC Class:
    None
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    3 Years
  • Family:
    LDD-1000
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2 can ship