Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ISI-500-224B

Mean Well

DC-AC Solar inverter with battery charger for stand alone solar systems - Battery 24VDC - Output 230VAC - 500W - MPPT tracking ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
DC-AC Solar inverter with battery charger for stand alone solar systems - Battery 24VDC - Output 230VAC - 500W - MPPT tracking - European plug
Search Keywords: ISI500224B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    ISI-500-224B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    24 VDC
  • Input Voltage Range:
    21 to 30 VDC
  • Input Connection Type:
    Hardwired
  • Typical Output Voltage:
    230 VAC
  • Continuous Output Power:
    500 W
  • Surge Output Power:
    700 W
  • Output Connection Type:
    CEE-7
  • Output Frequency:
    50 Hz
  • Output Wave Form:
    Modified Sine Wave
  • AC Output Voltage Regulation:
    10 %
  • Dimension:
    205 x 158 x 67 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
ISI-501-224B
ISI-501-224B
VIEW PRODUCT
DC-AC True Sine Wave Inverter battery charger with built-in MPPT