Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HLG-600H-7.5RGB

Mean Well

AC/DC LED Pwr Sply - Const Cur/Volt - Not Spec'd - Not Spec'd: Not Spec'd - Dim: Not Spec'd

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC LED Pwr Sply - Const Cur/Volt - Not Spec'd - Not Spec'd: Not Spec'd - Dim: Not Spec'd
Search Keywords: HLG600H75RGB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    HLG-600H-7.5RGB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Not Spec'd
  • Type:
    Constant Current/Voltage
  • Output Type:
    Not Spec'd
  • Dimming:
    Not Spec'd
  • Maximum Output Power:
    Not Spec'd
  • Output Voltage Range:
    Not Spec'd
  • Maximum Output Current:
    Not Spec'd
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Not Spec'd
  • Input Connector Type:
    Not Spec'd
  • Output Connector Type:
    Not Spec'd
  • Operating Temperature:
    Not Spec'd
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM
  • IEC Class:
    I
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    Not Spec'd
  • Family:
    HLG-600H
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
16 Weeks can ship 3/13/25
Backorder
Qty
Unit Price
1
$205.20
5
$195.50
10
$186.80
20 +
$181.40
Click for Quote
Log in to unlock special pricing