Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GE12I07-P1J

Mean Well

AC/DC Adapter - Wall Mount - 10 Watts: 7VDC @ 1.33A - Lvl VI ++ ORDER AC BLADES ++

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 10 Watts: 7VDC @ 1.33A - Lvl VI ++ ORDER AC BLADES ++
Search Keywords: GE12I07P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    GE12I07-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Interchangeable WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    10 W
  • Output Voltage:
    7.5 VDC
  • Output Current:
    1.33 A
  • Ripple & Noise:
    75 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    II
  • Safety Approvals:
    CCC, CE, cULus, GS, RCM, TUV
  • Efficiency:
    77(Typ) %
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.0m (39.4in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    -10 to 50 °C
  • Power Indicator:
    Yes
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    4242 VDC
  • Input Connector Type:
    Interchangeable-Order Separately
  • Dimensions L x W x H:
    70.7 x 40.0 x 38.8 mm
  • Dimensions L x W x H(in):
    2.79 x 1.58 x 1.53 in
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$11.63
10
$11.05
20
$10.50
50 +
$9.87
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States