Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GC30B-2P1J

Mean Well

AC/DC Adapter - Desktop - 25.2 Watts: 8.4V @ 3A - IEC C320-C8 Inlet

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 25.2 Watts: 8.4V @ 3A - IEC C320-C8 Inlet
Search Keywords: GC30B2P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    GC30B-2P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    Tw
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Regulated-Switching
  • Power:
    25 W
  • Output Voltage:
    8.4 VDC
  • Output Current:
    3.0 A
  • Ripple & Noise:
    80 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    II
  • Safety Approvals:
    CB, CE, cUL, GS, TUV, UL
  • Output Connector Type:
    Barrel - Female
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.23m (48.4in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Line Regulation:
    0.50 %
  • Load Regulation:
    Not Spec'd
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    Yes
  • Minimum Load (Amps):
    0
  • Dimensions L x W x H:
    108.0 x 67.0 x 36.0 mm
  • Dimensions L x W x H(in):
    4.26 x 2.64 x 1.42 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
23 can ship
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$33.10
5
$31.50
10
$30.10
20 +
$29.20
Click for Quote
Log in to unlock special pricing