Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Ultra Torch Professional Kit
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
M8 STRAIGHT FEMALE CONNECTOR WITH STRAIN RELIEF 3 POSITION, PVC CABLE
Power Relay 24VDC 5DC/3AAC DPDT(25.4x11.2x27.8)mm Socket
30AMP Power Relay 208VAC coil SPDT
Power Relay 120VAC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount
Electromechanical Relay 220VAC 65A 3PST-NO(54x124x90)mm DIN Rail Contactor Relay