Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8215T

Marinco

15A 125V 2P 3W (5-15P) Hospital Grade Plug - Black Body in a Transparent Housing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
15A 125V 2P 3W (5-15P) Hospital Grade Plug - Black Body in a Transparent Housing
Search Keywords: 8215T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marinco
  • Part No:
    8215T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Plug
  • Gender:
    PL
  • Number of Contacts:
    3
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Ships today, if you order in
2 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
1
$17.72
10
$15.82
25
$15.34
50
$14.90
100
$14.08
250
$13.71
500 +
$13.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5