Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5266BL

Marinco

15A 125V 2P 3W (5-15P) Standard Plug - Black Body in a Black Housing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
15A 125V 2P 3W (5-15P) Standard Plug - Black Body in a Black Housing
Search Keywords: 5266BL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marinco
  • Part No:
    5266BL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Plug
  • Body Orientation:
    N/A
  • Gender:
    PL
  • Pitch:
    N/A
  • Number of Contacts:
    3
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 817
Ships today, if you order in
Manufacturer Stock:
476 can ship
Minimum Order:
5
3 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
5
$7.56
25
$6.22
50
$6.13
100
$5.96
250
$5.50
500
$5.42
1,000
$5.34
2,500 +
$5.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5