Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

15A 277V 2P 3W (L7-15P) Locking Plug - White Body in a Black Housing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
15A 277V 2P 3W (L7-15P) Locking Plug - White Body in a Black Housing
Search Keywords: 4770
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marinco
  • Part No:
    4770
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    2Power/1Ground
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    277 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
2 Weeks can ship 11/29/24
Backorder
Qty
Unit Price
5
$10.37
25
$9.46
50
$9.06
100
$8.82
250
$8.37
500
$8.16
1,000 +
$8.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5