Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

184003

Marinco

Tinned Copper Wire - 14 AWG (2mm²) - Black - 18ft

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tinned Copper Wire - 14 AWG (2mm²) - Black - 18ft
Search Keywords: 184003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marinco
  • Part No:
    184003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544492000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
2 Weeks can ship 11/29/24
Backorder
Qty
Unit Price
5
$9.12
25
$8.27
50
$7.90
100
$7.67
250
$7.25
500
$7.05
1,000 +
$6.95
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5