Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Holder 30A 250V Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 30A 250V Screw Mount
Search Keywords: F30A1B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    F30A1B
  • Alias/AKA:
    4100144
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Holder
  • Mounting:
    Screw Mount
  • Termination Type:
    N/A
  • Current Rating:
    30 A
  • Voltage Rating:
    250 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/17/25
Backorder
Qty
Unit Price
1
$28.74
5
$26.89
25
$23.66
50
$14.19
100
$13.59
250
$13.03
500 +
$12.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5