Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Terminal Block Jumper - Navy Class - 1 Hole - 3 Pole - 30A - 600V.
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Navy Class Terminal Block - 2 Pole - 30A - 600V.
Terminal Block - Navy Class w/Jumper - 2 Pole - 30 A - 600 AC/DC.
Marathon Special Products |Marathon Special Products 10TBJ 07
Terminal Block, Navy Class, 4P, 30A, 600V, | Marathon Special Products 6TBJ04
Terminal Block, Navy Class, 5P, 30A, 600V, | Marathon Special Products 6TBJ05