Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 24 POS 10.7mm Screw Panel Mount 30A Kulka®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 24 POS 10.7mm Screw Panel Mount 30A Kulka®
Search Keywords: 672GP12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    672-GP-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    10.7 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-16 AWG
  • Operating Temperature:
    150(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 249
Can Ship immediately
6 Weeks can ship 9/27/24
ADD TO CART
Qty
Unit Price
1
€31.160
5
€29.090
25
€26.850
50
€25.660
100
€24.570
250
€23.890
500 +
€23.540
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Conn Barrier Strip 24 POS 10.7mm Screw Panel Mount 30A
In Stock:
317
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5