Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Terminal Block Jumper - 2 Pole - 9.53mm Pitch Spacing.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block Jumper - 2 Pole - 9.53mm Pitch Spacing.
Search Keywords: 600RJS02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    600RJS-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Jumper
  • Pitch:
    9.5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 986
Can Ship immediately
Minimum Order:
25
Order Increment:
25
6 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
25
$4.906
100
$4.163
250
$4.075
500
$3.990
1,000
$3.950
2,500
$3.910
5,000
$3.871
7,500 +
$3.832
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5