Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 40 POS 10.7mm Screw Panel Mount 30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 40 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 320PSB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    320PSB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    10.7 mm
  • Number of Circuits:
    20
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-16 AWG
  • Operating Temperature:
    150(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
40 Weeks can ship 5/26/25
Backorder
Qty
Unit Price
25
$119.58
50
$63.31
75
$44.55
100 +
$43.66
Click for Quote
Log in to unlock special pricing