Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FL1M-6CJ-1-R12V

Mallory Sonalert

LED Panel Mount Indicator Uni-Color Red 1500mcd 2-Pin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Red 1500mcd 2-Pin Bulk
Search Keywords: FL1M6CJ1R12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mallory Sonalert
  • Part No:
    FL1M-6CJ-1-R12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809026
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    28.7 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    13.2 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    1500(Max) mcd
  • Viewing Angle:
    35 °
  • Maximum Forward Current:
    20 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Manufacturer Stock:
45 can ship
Minimum Order:
2
13 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
2
$18.93
25
$5.41
50
$3.44
100
$3.05
250
$2.82
500
$2.70
1,000 +
$2.63
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States