Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D7780ZOV751RA2000

Maida/Songtian

MOV - High Energy Series - 53mm - 750VAC - 70000A Imax.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
MOV - High Energy Series - 53mm - 750VAC - 70000A Imax.
Search Keywords: D7780ZOV751RA2000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Maida/Songtian
  • Part No:
    D7780ZOV751RA2000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Varistor Voltage:
    1062 V to 1300 V
  • Clamping Voltage:
    2100
  • Clamping Current:
    500
  • Mounting:
    Through Hole
  • Dimension:
    60.96 x 11.68 x 78.11 mm
  • Maximum AC Voltage Rating:
    750
  • Maximum DC Voltage Rating:
    970
  • Maximum Surge Current:
    70000
  • Lead Style:
    Straight Strap Terminal
  • Lead Pitch:
    25.4 mm
  • Energy:
    2600
  • Size Code:
    53
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    N/A
  • Wire Form:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,022   can ship 12/26/24
2,448   can ship 1/31/25
Minimum Order:
2
30 Weeks can ship 6/18/25
ADD TO CART
Qty
Unit Price
2
$59.39
5
$24.45
10
$20.61
16
$19.54
50
$18.48
100
$17.76
250 +
$17.31
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States