Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D73ZOV250RA02

Maida/Songtian

Metal Oxide Varistor - Standard Series - 7mm - 25VAC - 500A Imax (01-0827)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Metal Oxide Varistor - Standard Series - 7mm - 25VAC - 500A Imax (01-0827)
Search Keywords: D73ZOV250RA02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Maida/Songtian
  • Part No:
    D73ZOV250RA02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    35 V to 43 V
  • Clamping Current:
    2.5
  • Maximum AC Voltage Rating:
    25
  • Maximum DC Voltage Rating:
    31
  • Maximum Surge Current:
    500
  • Energy:
    2.4
  • Size Code:
    7
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 449
Can Ship immediately You may purchase in-stock quantity up to 449
Minimum Order:
500
Available in less than min:
449
Order Increment:
500
18 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
1
$0.0913
500
$0.0830
1,000
$0.0790
2,000
$0.0750
4,000 +
$0.0710
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States