Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D73ZOV170RA01

Maida/Songtian

Metal Oxide Varistor - Standard Series - 7mm - 17VAC - 500A Imax (01-1237)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Metal Oxide Varistor - Standard Series - 7mm - 17VAC - 500A Imax (01-1237)
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Maida/Songtian
  • Part No:
    D73ZOV170RA01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    24 V to 30 V
  • Clamping Voltage:
    53 V
  • Clamping Current:
    2.5
  • Mounting:
    Through Hole
  • Dimension:
    4.32 x 12.17 x 8.99 mm
  • Maximum AC Voltage Rating:
    17
  • Maximum DC Voltage Rating:
    22
  • Maximum Surge Current:
    500
  • Lead Style:
    Radial
  • Lead Pitch:
    5.08 mm
  • Energy:
    1.6
  • Size Code:
    7
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
18 Weeks can ship 2/20/25
ADD TO CART
Qty
Unit Price
500
$0.0789
1,000
$0.0751
2,000
$0.0713
4,000 +
$0.0675
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States