Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D71ZOV251HC

Maida/Songtian

Metal Oxide Varistor - HC Series - 11mm - 250VAC - 6000A Imax (01-1064)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Metal Oxide Varistor - HC Series - 11mm - 250VAC - 6000A Imax (01-1064)
Search Keywords: D71ZOV251HC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Maida/Songtian
  • Part No:
    D71ZOV251HC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    354 V to 432 V
  • Clamping Voltage:
    650
  • Clamping Current:
    30
  • Maximum AC Voltage Rating:
    250
  • Maximum DC Voltage Rating:
    330
  • Maximum Surge Current:
    6000
  • Energy:
    105
  • Size Code:
    11
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 274
Ships today, if you order in You may purchase in-stock quantity up to 274
Minimum Order:
500
Available in less than min:
274
Order Increment:
500
18 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
1
$0.3143
500
$0.2857
1,000
$0.1718
1,500 +
$0.1632
Click for Quote
Log in to unlock special pricing