Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D63ZOV271RA100

Maida/Songtian

Metal Oxide Varistor - Standard Series - 18mm - 270VAC - 7500A Imax (01-1100)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Metal Oxide Varistor - Standard Series - 18mm - 270VAC - 7500A Imax (01-1100)
Search Keywords: D63ZOV271RA100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Maida/Songtian
  • Part No:
    D63ZOV271RA100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Varistor Voltage:
    382 V to 466 V
  • Clamping Voltage:
    710
  • Clamping Current:
    75
  • Maximum AC Voltage Rating:
    270
  • Maximum DC Voltage Rating:
    360
  • Maximum Surge Current:
    7500
  • Energy:
    260
  • Size Code:
    18
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order:
250
Order Increment:
250
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
250
$0.4080
500
$0.3876
750 +
$0.3682
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States