Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MOV - Thermally Protected, 20mm, 230VAC, 10000A Imax (aka 01-2356)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
MOV - Thermally Protected, 20mm, 230VAC, 10000A Imax (aka 01-2356)
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Maida/Songtian
  • Part No:
    20FE361K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Varistor Voltage:
    324 V to 396 V
  • Clamping Voltage:
    595
  • Clamping Current:
    100
  • Mounting:
    Through Hole
  • Maximum AC Voltage Rating:
    230
  • Maximum DC Voltage Rating:
    300
  • Maximum Surge Current:
    10000
  • Lead Style:
    Radial
  • Energy:
    225
  • Size Code:
    20
  • Tolerance Voltage:
    0.1
  • Wire Form:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
Order Increment:
100
18 Weeks can ship 3/31/25
Backorder
Qty
Unit Price
100
$1.43
200
$1.36
400
$1.29
800 +
$1.23
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States