Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Industrial Relays (General Purpose)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Industrial Relays (General Purpose)
Search Keywords: W76EURCPCX150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    W76EURCPCX-150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    20 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 80 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
€8.671
25
€5.267
100
€4.530
250
€4.373
500
€3.033
1,000
€2.934
2,500
€2.838
5,000 +
€2.793
Click for Quote
Log in to unlock special pricing
Older Equivalent
976XAX97H-48D
976XAX97H-48D
VIEW PRODUCT
Industrial Relays (General Purpose)