Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 12mA 280V AC-IN 10A 280V AC-OUT 4-Pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 12mA 280V AC-IN 10A 280V AC-OUT 4-Pin
Search Keywords: SSR210DINAC22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    SSR210DIN-AC22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    10 A
  • Output Device:
    N/A
  • Input Type:
    AC
  • Input Voltage:
    280 V
  • Mounting:
    Screw,Din-Rail
  • Circuit Arrangement:
    N/A
  • Contact Form:
    2 Form C
  • Termination Style:
    PC Pin
  • Dimension:
    30 x 80.97(Max) x 115(Max) mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
SSR210DIN-AC
SSR210DIN-AC
VIEW PRODUCT
Relay SSR 12mA 280V AC-IN 10A 280V AC-OUT 4-Pin