Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MINIATURE CONTROL RELAY, 4PDT, 3A, COIL: 12VAC, CLEAR COVER

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MINIATURE CONTROL RELAY, 4PDT, 3A, COIL: 12VAC, CLEAR COVER
Search Keywords: 792XDX3C12A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    792XDX3C-12A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • Type:
    Control Relay
  • AC Coil Voltage:
    12 V
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    46 Ohm
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    Quick Connect
  • Contact Arrangement:
    4PDT
  • Contact Form:
    4 Form C
  • Maximum Current Rating:
    3 A
  • Mounting:
    Connector
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Manufacturer Stock:
30 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
9 Weeks can ship 10/8/24
ADD TO CART
Qty
Unit Price
5
$16.35
10
$12.95
30
$10.45
60
$10.13
90
$10.03
120 +
$9.72
Click for Quote
Log in to unlock special pricing