Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin
Search Keywords: 66125AXXSZSDC3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    66125AXXSZS-DC3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Output Type:
    AC
  • Maximum Output Voltage:
    660 V
  • Maximum Output Current:
    125 A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    49.4 x 25.3(Max) + 12.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
8
26 Weeks can ship 4/9/25
Backorder
Qty
Unit Price
8
$188.541
15
$123.760
23
$95.847
30 +
$93.930
Click for Quote
Log in to unlock special pricing
Older Equivalent
W66125DSX-1
W66125DSX-1
VIEW PRODUCT
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin